
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Pins of the outgoing unit: 5
- Size of the outlet unit: 2
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
10 mm²
- Dim
(L x W x H) 195 x 160 x 124 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- No. of partitions
8
- Type
3-pin. Fuse base S27
- Content
1 pc(s)
- Width
160 mm
- Height
124 mm
- Length
195 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749715 Siemens BVP:034274 BD01-AK2X/S27 Tap-off Light grey 10 mm² 25 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749715 Siemens BVP:034274 BD01-AK2X/S27 Tap-off Light grey 10 mm² 25 A 400 V AC 1 pc(s)
Description
BD01-AK2X/S27 TAP-OFF UNIT










