
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Pins of the outgoing unit: 5
- Power loss: 16 VA
- Size of the outlet unit: 2
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
16 mm²
- Dim
(L x W x H) 265 x 160 x 124 mm
- Nominal current
35 A
- Nominal current - rounded value
35 A
- No. of partitions
8
- Content
1 pc(s)
- Width
160 mm
- Height
124 mm
- Length
265 mm
- Mounting type
Surface-mount
160
124 mm
5
265 m
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749723 Siemens BVP:034284 BD01-AK2M2/F Tap-off Light grey 16 mm² 35 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749723 Siemens BVP:034284 BD01-AK2M2/F Tap-off Light grey 16 mm² 35 A 400 V AC 1 pc(s)
Description
BD01-AK2M2/F TAP-OFF UNIT










