
Siemens BVP:034291 BD01-GK2X/2SD163CEE165 tap-off unit Device box Light grey 16 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
Technical specifications
- Protection class: IP54
- Power loss: 16 VA
- Size of the outlet unit: 2
- Number of CEE-Sockets: 1
- Number of earthed sockets: 2
- Nominal voltage
400 V AC
- Product type
Device box
- Compatible with (details)
Distribution board BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Dim
(L x W x H) 175 x 160 x 176 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- No. of partitions
8
- Content
1 pc(s)
- Width
160 mm
- Height
176 mm
- Length
175 mm
Documents & Downloads
Datasheet
Datasheet 1750808 Siemens BVP:034291 BD01-GK2X/2SD163CEE165 tap-off unit Device box Light grey 16 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750808 Siemens BVP:034291 BD01-GK2X/2SD163CEE165 tap-off unit Device box Light grey 16 A 400 V AC 1 pc(s)
Description
BD01-GK2X/2SD163CEE165 TAP-OFF UNIT










