
Number
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Number of CEE-Sockets: 1
- Size of the outlet unit: 2
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Number of pins
3
- Dim
(L x W x H) 320 x 305 x 160 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- No. of partitions
8
- Type
Steckdose
- Content
1 pc(s)
- Width
305 mm
- Height
160 mm
- Length
320 mm
Documents & Downloads
Datasheet
Datasheet 1707047 Siemens BVP:203142 BD2-AK2X/CEE325S33 Tap-off Light grey 3-pin 32 A 400 V AC 1 pc(s)
Datasheet 1707047 Siemens BVP:203142 BD2-AK2X/CEE325S33 Tap-off Light grey 3-pin 32 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707047 Siemens BVP:203142 BD2-AK2X/CEE325S33 Tap-off Light grey 3-pin 32 A 400 V AC 1 pc(s)










