
Number
Total (€ 536.97 / piece)
€ 536.97
plus VAT.
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 3
- Nominal voltage
690 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
70 mm²
- Number of pins
3
- Dim
(L x W x H) 440 x 205 x 215 mm
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Type
Cable entry
- Content
1 pc(s)
- Width
205 mm
- Height
215 mm
- Length
440 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749760 Siemens BVP:203163 BD2-AK2X/F Tap-off Light grey 3-pin 70 mm² 125 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749760 Siemens BVP:203163 BD2-AK2X/F Tap-off Light grey 3-pin 70 mm² 125 A 690 V AC 1 pc(s)
Description
BD2-AK2X/F TAP-OFF UNIT










