
Number
Total (€ 701.68 / piece)
€ 701.68
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 19100 g
- Nominal voltage
690 V
- Product type
Track system rail
- Number of pins
5
- Dim
(L x W x H) 125 x 167 x 126 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Content
1 pc(s)
- Material
Aluminium
- Width
167 mm
- Height
126 mm
- Length
125 mm
1250 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706845 Siemens BVP:261499 BD2A-3-800-SB-1 Track system rail Aluminium 630 A 690 V 1 pc(s)
Datasheet 1706845 Siemens BVP:261499 BD2A-3-800-SB-1 Track system rail Aluminium 630 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706845 Siemens BVP:261499 BD2A-3-800-SB-1 Track system rail Aluminium 630 A 690 V 1 pc(s)
Description
BD2A-3-800-SB-1 STANDARD LENGTH 1,25M 800A, N + PE, 4 TAP OFFS










