
Siemens BVP:262471 BD2-AK02X/F1451-3 Tap-off Light grey 3-pin 25 mm² 32 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 242.86 / piece)
€ 242.86
plus VAT.
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 02
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
25 mm²
- Number of pins
3
- Dim
(L x W x H) 331 x 214 x 160 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- No. of partitions
8
- Type
Cable entry
- Content
1 pc(s)
- Width
214 mm
- Height
160 mm
- Length
331 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748355 Siemens BVP:262471 BD2-AK02X/F1451-3 Tap-off Light grey 3-pin 25 mm² 32 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748355 Siemens BVP:262471 BD2-AK02X/F1451-3 Tap-off Light grey 3-pin 25 mm² 32 A 400 V AC 1 pc(s)
Description
BD2-AK02X/F1451-3 TAP-OFF UNIT 32A / 1X 3POLE FUS E SOCKET SP51










