
Siemens BVP:262501 BD2-AK03X/FS125IEC-4 Tap-off Light grey 4-pin 50 mm² 125 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 684.87 / piece)
€ 684.87
plus VAT.
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 03
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
50 mm²
- Number of pins
4
- Dim
(L x W x H) 431 x 214 x 260 mm
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Type
Cable entry
- Content
1 pc(s)
- Width
214 mm
- Height
260 mm
- Length
431 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748363 Siemens BVP:262501 BD2-AK03X/FS125IEC-4 Tap-off Light grey 4-pin 50 mm² 125 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748363 Siemens BVP:262501 BD2-AK03X/FS125IEC-4 Tap-off Light grey 4-pin 50 mm² 125 A 400 V AC 1 pc(s)
Description
BD2-AK03X/FS125IEC-4 TAP-OFF UNIT 125A / 1X 4POLE IE C FUSE SWITCH DISC.










