
Siemens BVP:660868 SIMATIC WINCC V7.0 SP3 ASIA, RC 512 Tap-off Light grey 4-pin 16 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 373.95 / piece)
€ 373.95
plus VAT.
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Number of CEE-Sockets: 1
- Size of the outlet unit: 2
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Number of pins
4
- Dim
(L x W x H) 320 x 295 x 160 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- No. of partitions
8
- Type
Steckdose
- Content
1 pc(s)
- Width
295 mm
- Height
160 mm
- Length
320 mm
Documents & Downloads
Datasheet
Datasheet 1749039 Siemens BVP:660868 SIMATIC WINCC V7.0 SP3 ASIA, RC 512 Tap-off Light grey 4-pin 16 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749039 Siemens BVP:660868 SIMATIC WINCC V7.0 SP3 ASIA, RC 512 Tap-off Light grey 4-pin 16 A 400 V AC 1 pc(s)
Description
SIMATIC WinCC V7.0 SP3 Asia, RC 512 (512 Power Tags), Runtime/Configuration software, on DVD, floating license, 5 languages (en,zhs,zht,kor,jpn) executable in Windows XP/Prof/ Windows 7 (32/64 bit)










