
Number
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Number of earthed sockets: 2
- Size of the outlet unit: 1
- Nominal voltage
230 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
230 V AC
- Factory colour
Light grey
- Number of pins
2
- Dim
(L x W x H) 190 x 170 x 180 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- No. of partitions
4
- Type
Steckdose
- Content
1 pc(s)
- Width
170 mm
- Height
180 mm
- Length
190 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738096 Siemens BVP:660870 BD2-AK1/CEE163FIA161 Tap-off Light grey 2-pin 16 A 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738096 Siemens BVP:660870 BD2-AK1/CEE163FIA161 Tap-off Light grey 2-pin 16 A 230 V AC 1 pc(s)
Description
BD2-AK1/CEE163FIA161 TAP-OFF UNIT 16A / 1P MCB(C)+ + 2P FI + 3P.CEE










