
Siemens BVP:034261 BD2-AK2X/OGB32 Change of direction Copper Light grey 16 mm² 100 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Insulation voltage 400 V/AC
- Protection class: IP54
- Surge current strength: 15.3 kA
- Nominal voltage
400 V AC
- Product type
Change of direction
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
16 mm²
- Dim
(L x W x H) 1 m x 25 mm x 90 mm
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Content
1 pc(s)
- Material
Copper
- Width
25 mm
- Height
90 mm
- Length
1 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749707 Siemens BVP:034261 BD2-AK2X/OGB32 Change of direction Copper Light grey 16 mm² 100 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749707 Siemens BVP:034261 BD2-AK2X/OGB32 Change of direction Copper Light grey 16 mm² 100 A 400 V AC 1 pc(s)
Description
BD2-AK2X/OGB32 TAP-OFF UNIT










