
Siemens BVP:034269 DELTA line/Style flush-mounted enclosure, 1x titanium white Tap-off Light grey 16 A 230 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Number of earthed sockets: 2
- Pins of the outgoing unit: 5
- Size of the outlet unit: 1
- Nominal voltage
230 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
230 V AC
- Factory colour
Light grey
- Dim
(L x W x H) 195 x 160 x 137 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- No. of partitions
4
- Type
1-pole. Line safety switch 16 A
- Content
1 pc(s)
- Width
160 mm
- Height
137 mm
- Length
195 mm
160
137 mm
5
195 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749711 Siemens BVP:034269 DELTA line/Style flush-mounted enclosure, 1x titanium white Tap-off Light grey 16 A 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749711 Siemens BVP:034269 DELTA line/Style flush-mounted enclosure, 1x titanium white Tap-off Light grey 16 A 230 V AC 1 pc(s)










