
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Number of CEE-Sockets: 1
- Pins of the outgoing unit: 5
- Size of the outlet unit: 1
- Nominal voltage
230 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD01
- Operating voltage
230 V AC
- Factory colour
Light grey
- Dim
(L x W x H) 195 x 160 x 176 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- No. of partitions
4
- Type
1-pole. Line safety switch 16 A
- Content
1 pc(s)
- Width
160 mm
- Height
176 mm
- Length
195 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749712 Siemens BVP:034271 BD01-AK1X/CEE163A161 Tap-off Light grey 16 A 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749712 Siemens BVP:034271 BD01-AK1X/CEE163A161 Tap-off Light grey 16 A 230 V AC 1 pc(s)
Description
BD01-AK1X/CEE163A161 TAP-OFF UNIT










