
Number
Technical specifications
- Protection class: IP54
- Power loss: 16 VA
- Size of the outlet unit: 2
- Nominal voltage
400 V AC
- Product type
Device box
- Compatible with (details)
Distribution board BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Dim
(L x W x H) 245 x 160 x 124 mm
- No. of partitions
8
- Content
1 pc(s)
- Width
160 mm
- Height
124 mm
- Length
245 mm
160
124 mm
245 m
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707042 Siemens BVP:034289 BD01-GK2M2/F tap-off unit Device box Light grey 400 V AC 1 pc(s)
Datasheet 1707042 Siemens BVP:034289 BD01-GK2M2/F tap-off unit Device box Light grey 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707042 Siemens BVP:034289 BD01-GK2M2/F tap-off unit Device box Light grey 400 V AC 1 pc(s)










