
Siemens BVP:034290 BD01-GK2X/CEE 163 CEE 165 tap-off unit Device box Light grey 16 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Power loss: 16 VA
- Size of the outlet unit: 2
- Number of CEE socket outlets: 2
- Nominal voltage
400 V AC
- Product type
Device box
- Compatible with (details)
Distribution board BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Dim
(L x W x H) 175 x 160 x 176 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- No. of partitions
8
- Content
1 pc(s)
- Width
160 mm
- Height
176 mm
- Length
175 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749726 Siemens BVP:034290 BD01-GK2X/CEE 163 CEE 165 tap-off unit Device box Light grey 16 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749726 Siemens BVP:034290 BD01-GK2X/CEE 163 CEE 165 tap-off unit Device box Light grey 16 A 400 V AC 1 pc(s)
Description
BD01-GK2X/CEE163CEE165 TAP-OFF UNIT










