
Siemens BVP:045890 BD2-800-R Change of direction Copper Light grey 446 mm² 800 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 3,256.30 / piece)
€ 3,256.30
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: ceiling/wall
- Protection class: IP52
- Surge current strength: 84 kA
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Nominal voltage
690 V AC
- Product type
Change of direction
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
446 mm²
- Dim
(W x H) 205 mm x 145 mm
- Nominal current
800 A
- Nominal current - rounded value
800 A
- Content
1 pc(s)
- Material
Copper
- Width
205 mm
- Height
145 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749735 Siemens BVP:045890 BD2-800-R Change of direction Copper Light grey 446 mm² 800 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749735 Siemens BVP:045890 BD2-800-R Change of direction Copper Light grey 446 mm² 800 A 690 V AC 1 pc(s)
Description
BD2-800-R FLEX. BRANCH/JUNCT.










