
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 1
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
6 mm²
- Number of pins
3
- Dim
(L x W x H) 190 x 170 x 180 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- No. of partitions
4
- Type
Cable entry
- Content
1 pc(s)
- Width
170 mm
- Height
180 mm
- Length
190 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749736 Siemens BVP:047112 BD2-AK1/S18 Tap-off Light grey 3-pin 6 mm² 25 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749736 Siemens BVP:047112 BD2-AK1/S18 Tap-off Light grey 3-pin 6 mm² 25 A 400 V AC 1 pc(s)
Description
BD2-AK1/S18 TAP-OFF UNIT 25A / 3X D02










