
Number
Total (€ 331.93 / piece)
€ 331.93
plus VAT.
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 2
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
16 mm²
- Number of pins
3
- Dim
(L x W x H) 320 x 205 x 160 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- No. of partitions
8
- Type
Cable entry
- Content
1 pc(s)
- Width
205 mm
- Height
160 mm
- Length
320 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749757 Siemens BVP:203144 BD2-AK2M2/A323 Tap-off Light grey 3-pin 16 mm² 32 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749757 Siemens BVP:203144 BD2-AK2M2/A323 Tap-off Light grey 3-pin 16 mm² 32 A 400 V AC 1 pc(s)
Description
BD2-AK2M2/A323 TAP-OFF UNIT










