
Siemens BVP:233560 LXA0551-EF Rail Box Aluminium Light grey 34.1 mm² 125 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Technical specifications
- Mounting type: ceiling/wall
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Insulation voltage 400 V/AC
- Surge current strength: 15.3 kA
- The number of outgoing points: 2
- Nominal voltage
400 V AC
- Product type
Rail Box
- Compatible with (details)
Distribution system BD01
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
34.1 mm²
- Dim
(L x W x H) 2000 x 25 x 90 mm
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Content
1 pc(s)
- Material
Aluminium
- Width
25 mm
- Height
90 mm
- Length
2000 mm
2000 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749887 Siemens BVP:233560 LXA0551-EF Rail Box Aluminium Light grey 34.1 mm² 125 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749887 Siemens BVP:233560 LXA0551-EF Rail Box Aluminium Light grey 34.1 mm² 125 A 400 V AC 1 pc(s)
Description
LXA0551-EF END FLANGE










