
Siemens BVP:261741 BD2C-3-800-SO-2 Rail Box Copper Light grey 415 mm² 800 A 690 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP52
- Insulation voltage 690 V/AC
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Surge current strength: 84 kA
- Nominal voltage
690 V AC
- Product type
Rail Box
- Compatible with (details)
Distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
415 mm²
- Dim
(L x W x H) 2250 x 167 x 126 mm
- Nominal current
800 A
- Nominal current - rounded value
800 A
- Type
Configuration of the power rails: L1, L2, L3, N
- Content
1 pc(s)
- Material
Copper
- Width
167 mm
- Height
126 mm
- Length
2250 mm
2250 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748151 Siemens BVP:261741 BD2C-3-800-SO-2 Rail Box Copper Light grey 415 mm² 800 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748151 Siemens BVP:261741 BD2C-3-800-SO-2 Rail Box Copper Light grey 415 mm² 800 A 690 V AC 1 pc(s)










