
Siemens BVP:261795 BD2A-400-LR Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 410.92 / piece)
€ 410.92
plus VAT.
Technical specifications
- Mounting type: ceiling/wall
- Protection class: IP52
- Surge current strength: 40 kA
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Nominal voltage
690 V AC
- Product type
Change of direction
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
205 mm²
- Dim
(W x H) 360 mm x 68 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Content
1 pc(s)
- Material
Aluminium
- Width
360 mm
- Height
68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748165 Siemens BVP:261795 BD2A-400-LR Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748165 Siemens BVP:261795 BD2A-400-LR Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)
Description
BD2A-400-LR ELBOW RIGHT X 0,36M / Y 0,36M 1 60A-400A










