
Siemens BVP:261796 MAIN CIRCUIT-BREAKER 3X1POL E20 Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(
Number
Technical specifications
- Mounting type: ceiling/wall
- Protection class: IP52
- Surge current strength: 40 kA
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Nominal voltage
690 V AC
- Product type
Change of direction
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
205 mm²
- Dim
(W x H) 167 mm x 360 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Content
1 pc(s)
- Material
Aluminium
- Width
167 mm
- Height
360 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750224 Siemens BVP:261796 MAIN CIRCUIT-BREAKER 3X1POL E20 Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(
User & Safety Instructions
User & Safety Instructions 1750224 Siemens BVP:261796 MAIN CIRCUIT-BREAKER 3X1POL E20 Change of direction Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(










