
Siemens BVP:261808 BD2A-1000-TL Change of direction Aluminium Light grey 699 mm² 1000 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2,763.87 / piece)
€ 2,763.87
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: ceiling/wall
- Protection class: IP52
- Surge current strength: 90 kA
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Nominal voltage
690 V AC
- Product type
Change of direction
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
699 mm²
- Dim
(W x H) 360 mm x 184 mm
- Nominal current
1000 A
- Nominal current - rounded value
1000 A
- Content
1 pc(s)
- Material
Aluminium
- Width
360 mm
- Height
184 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748172 Siemens BVP:261808 BD2A-1000-TL Change of direction Aluminium Light grey 699 mm² 1000 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748172 Siemens BVP:261808 BD2A-1000-TL Change of direction Aluminium Light grey 699 mm² 1000 A 690 V AC 1 pc(s)
Description
BD2A-1000-TL JUNCTION UNIT T UNIT LEFT 500-1 000A










