
Siemens BVP:261993 BD2A-250-EE Feeder box Aluminium Light grey 5-pin 150 mm² 250 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 315.13 / piece)
€ 315.13
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 90 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
150 mm²
- Number of pins
5
- Dim
(L x W x H) 563 x 290 x 144 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Content
1 pc(s)
- Material
Aluminium
- Width
290 mm
- Height
144 mm
- Length
563 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738065 Siemens BVP:261993 BD2A-250-EE Feeder box Aluminium Light grey 5-pin 150 mm² 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738065 Siemens BVP:261993 BD2A-250-EE Feeder box Aluminium Light grey 5-pin 150 mm² 250 A 690 V AC 1 pc(s)
Description
BD2A-250-EE BD2A END FEEDER UNIT WITH ACC. 250A










