
Siemens BVP:261997 BD2A-400-ME Feeder box Aluminium Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 898.32 / piece)
€ 898.32
plus VAT.
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 40 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
240 mm²
- Number of pins
5
- Dim
(L x W x H) 1000 x 753 x 224 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Content
1 pc(s)
- Material
Aluminium
- Width
753 mm
- Height
224 mm
- Length
1000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748192 Siemens BVP:261997 BD2A-400-ME Feeder box Aluminium Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748192 Siemens BVP:261997 BD2A-400-ME Feeder box Aluminium Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)
Description
BD2A-400-ME CENTRAL FEEDER UNIT WITHOUT TER MINAL BLOCK 400 A










