
Siemens BVP:262000 BD2A-1000-ME Feeder box Aluminium Light grey 5-pin 300 mm² 1000 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1,629.41 / piece)
€ 1,629.41
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 90 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
300 mm²
- Number of pins
5
- Dim
(L x W x H) 1250 x 783 x 374 mm
- Nominal current
1000 A
- Nominal current - rounded value
1000 A
- Content
1 pc(s)
- Material
Aluminium
- Width
783 mm
- Height
374 mm
- Length
1250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748195 Siemens BVP:262000 BD2A-1000-ME Feeder box Aluminium Light grey 5-pin 300 mm² 1000 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748195 Siemens BVP:262000 BD2A-1000-ME Feeder box Aluminium Light grey 5-pin 300 mm² 1000 A 690 V AC 1 pc(s)
Description
BD2A-1000-ME CENTRAL FEEDER UNIT WITHOUT TER MINAL BLOCK 1000 A










