
Siemens BVP:262002 BD2C-250-VE Feeder box Copper Light grey 5-pin 150 mm² 250 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 32 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
150 mm²
- Number of pins
5
- Dim
(L x W x H) 286 x 200 x 84 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Content
1 pc(s)
- Material
Copper
- Width
200 mm
- Height
84 mm
- Length
286 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748197 Siemens BVP:262002 BD2C-250-VE Feeder box Copper Light grey 5-pin 150 mm² 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748197 Siemens BVP:262002 BD2C-250-VE Feeder box Copper Light grey 5-pin 150 mm² 250 A 690 V AC 1 pc(s)
Description
BD2C-250-VE DISTR. FEEDER UNIT 250A










