
Siemens BVP:611098 BD2C-400-EE-EBAL Feeder box Copper Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 508.40 / piece)
€ 508.40
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 40 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
240 mm²
- Number of pins
5
- Dim
(L x W x H) 605 x 440 x 200 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Content
1 pc(s)
- Material
Copper
- Width
440 mm
- Height
200 mm
- Length
605 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749010 Siemens BVP:611098 BD2C-400-EE-EBAL Feeder box Copper Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749010 Siemens BVP:611098 BD2C-400-EE-EBAL Feeder box Copper Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)
Description
BD2C-400-EE-EBAL BD2C FEEDER UNIT 400A FOR SINGLE CORE CABLE










