
Siemens BVP:611346 CIRCUIT-BREAKER VL 150X UL, Feeder box Copper Light grey 5-pin 65.7 mm² 630 A 690 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP54
- Mounting type: ceiling/wall
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Surge current strength: 64 kA
- Nominal voltage
690 V AC
- Product type
Feeder box
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
65.7 mm²
- Number of pins
5
- Dim
(L x W x H) 1055 x 440 x 278 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Content
1 pc(s)
- Material
Copper
- Width
440 mm
- Height
278 mm
- Length
1055 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749023 Siemens BVP:611346 CIRCUIT-BREAKER VL 150X UL, Feeder box Copper Light grey 5-pin 65.7 mm² 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749023 Siemens BVP:611346 CIRCUIT-BREAKER VL 150X UL, Feeder box Copper Light grey 5-pin 65.7 mm² 630 A 690 V AC 1 pc(s)










