
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Without bulbs
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: Bulb/LED
- Product type
Continuous light
- Operating voltage
12 V
- Factory colour
Yellow
- (Ø)
50 mm
- Height
67 mm
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Material
PC
- Type
8WD4200-1AD
- Weight
50 g
- Type
Bayonet
- Max. temperature
+60 °C
- Min. temperature
-20 °C
Yellow
50 mm
Continuous light
Other
AC/DC
Incandescent lamp/LED
IP54
12-230 V
12-230 V
12-230 V
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739117 Siemens Continuous light 8WD42001AD 8WD4200-1AD 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739117 Siemens Continuous light 8WD42001AD 8WD4200-1AD 1 pc(s)
Description
pipe individually, length 100 mm, accessory for signaling columns, with diameters 50 mm and 70 mm














