
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Without bulbs
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: Bulb/LED
- Product type
Continuous light
- Operating voltage
12 V
- Factory colour
Blue
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Blue
- Material
PC
- Type
8WD4200-1AF
- Weight
50 g
- Type
Bayonet
- Max. temperature
+60 °C
- Min. temperature
-20 °C
Blue
50 mm
Continuous light
Blue
AC/DC
Incandescent lamp/LED
IP54
12-230 V
12-230 V
12-230 V
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739118 Siemens Continuous light 8WD42001AF 8WD4200-1AF LED Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739118 Siemens Continuous light 8WD42001AF 8WD4200-1AF LED Blue 1 pc(s)
Description
SIGNAL COLUMNS, DIAMETER 70MM SINGLE ELEMENTS, THERMOPLAST IP54 SCREW CAP BA 15D, WITHOUT LAMP STEADY BURNING LIGHT, GREEN














