
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Continuous light
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Green
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Green
- Material
PC
- Type
8WD4250-5AC
- Light intensity
1.68 cd
- Weight
54 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Green
50 mm
Continuous light
Green
AC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742518 Siemens Continuous light 8WD42505AC 8WD4250-5AC LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742518 Siemens Continuous light 8WD42505AC 8WD4250-5AC LED Green 1 pc(s)
Description
SIMATIC ET 200SP Safety communication module F-CM AS-Interface Safety ST for AS-Interface













