
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Continuous light
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Blue
- Lighted picture
LED permanent
- Signal type
Non-stop light signal
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Blue
- Material
PC
- Type
8WD4250-5AF
- Light intensity
0.13 cd
- Weight
53 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Blue
50 mm
Continuous light
Blue
AC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742529 Siemens Continuous light 8WD42505AF 8WD4250-5AF LED Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742529 Siemens Continuous light 8WD42505AF 8WD4250-5AF LED Blue 1 pc(s)
Description
SCALANCE M816-1 ADSL router for wire-bound IP communication from Ethernet- based automation devices via Internet service provider VPN, Firewall, NAT 4-port switch 1x digital input, 1x digital output ADSL2+,Annex B,J













