
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Design of the product: Without bulbs
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: Bulb/LED
- Product type
Continuous light
- Operating voltage
12 V
- Factory colour
Red
- (Ø)
70 mm
- Height
65.5 mm
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Material
PC
- Type
8WD4400-1AB
- Light intensity
0.66 cd
- Weight
70 g
- Type
Bayonet
- Max. temperature
+60 °C
- Min. temperature
-20 °C
Red
70 mm
Continuous light
Red
AC/DC
Incandescent lamp/LED
IP65
12-230 V
12-230 V
12-230 V
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742543 Siemens Continuous light 8WD44001AB 8WD4400-1AB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742543 Siemens Continuous light 8WD44001AB 8WD4400-1AB 1 pc(s)
Description
connecting bar for 2 terminals size 16













