
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Current consumption max. 25 mA
- Type of bulb: LED
- Product type
Continuous light
- Operating voltage
115 V
- Max. current consumption
25 mA
- Factory colour
Red
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Red
- Material
PC
- Type
8WD4440-5AB
- Light intensity
0.93 cd
- Weight
74 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Red
70 mm
Continuous light
Red
AC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742570 Siemens Continuous light 8WD44405AB 8WD4440-5AB LED Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742570 Siemens Continuous light 8WD44405AB 8WD4440-5AB LED Red 1 pc(s)
Description
Link rail for 4 terminals, for INSTA













