
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 40 mA
- Type of bulb: LED
- Speed 120 rpm
- Product type
Emergency light module
- Operating voltage
24 V
- Max. current consumption
40 mA
- Factory colour
Red
- Lighted picture
Emergency light
- Signal type
Emergency light
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
- Flash rate
120 flashes/min
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Red
- Material
PC
- Type
8WD4420-5DB
- Light intensity
3.2 cd
- Weight
86 g
- Type
Bayonet
- Calotte colour
Red
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Red
70 mm
Round flashing light
Red
AC/DC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742560 Siemens Emergency light module 8WD44205DB 8WD4420-5DB LED Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742560 Siemens Emergency light module 8WD44205DB 8WD4420-5DB LED Red 1 pc(s)
Description
Single-flash light element, w. built-in electronic flash, green, 115 V AC, Diameter 70 mm








