
Number
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Flasher module
- Operating voltage
24 V
- Max. current consumption
35 mA
- Factory colour
Yellow
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Yellow
- Material
PC
- Type
8WD4420-5BD
- Light intensity
1.65 cd
- Weight
74 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Yellow
70 mm
Blinker light
AC/DC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702059 Siemens Flasher module 8WD44205BD 8WD4420-5BD LED Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702059 Siemens Flasher module 8WD44205BD 8WD4420-5BD LED Yellow 1 pc(s)
Conformity certificate
Conformity certificate 1702059 Siemens Flasher module 8WD44205BD 8WD4420-5BD LED Yellow 1 pc(s)














