
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- Type of bulb: Xenon gas discharge bulb
- Product type
Flasher module
- Operating voltage
115 V
- Factory colour
Transparent
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
70 mm
- Height
65.5 mm
- Features
Xenon
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Clear
- Material
PC
- Type
8WD4440-0CE
- Light intensity
32098 cd
- Weight
88 g
- Type
Bayonet
- Calotte colour
Clear
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Clear
70 mm
Flash light
Other
AC
IP65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701640 Siemens Flasher module 8WD44400CE 8WD4440-0CE Xenon Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701640 Siemens Flasher module 8WD44400CE 8WD4440-0CE Xenon Clear 1 pc(s)
Description
Continuous light element, with integrated LED, green, 115 V AC, Diameter 70 mm














