
Number
Total (€ 550.42 / piece)
€ 550.42
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
0.75 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
3.2 A
- Depth
178 mm
- Height
173 mm
- Width
73 mm
IP20
- Type
6SL3210-1KE13-2AF2
- Filter class
A
- Dim
(W x H x D) 73 x 173 x 178 mm
- Manufacturer part #
6SL32101KE132AF2
- Weight
1.6 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736109 Siemens Frequency inverter 6SL3210-1KE13-2AF2 0.75 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736109 Siemens Frequency inverter 6SL3210-1KE13-2AF2 0.75 kW 3-phase 380 V, 480 V
Description
SIMATIC WinCC/ODK V7.4, Open Development Kit, Option for SIMATIC WinCC V7.4 for C-programming, Software download ******************************* E-mail address required for delivery










