Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
1.5 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
5.8 A
155 mm
173 mm
73 mm
IP20
6SL3210-1KE15-8UP2
(W x H x D) 73 x 173 x 155 mm
6SL32101KE158UP2
1.1 kg
yes
Datasheet 1736119 Siemens Frequency inverter 6SL3210-1KE15-8UP2 1.5 kW 3-phase 380 V, 480 V
User & Safety Instructions 1736119 Siemens Frequency inverter 6SL3210-1KE15-8UP2 1.5 kW 3-phase 380 V, 480 V