Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
4.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
13 A
203 mm
196 mm
100 mm
IP20
6SL3210-1KE21-3AB1
A
(W x H x D) 100 x 196 x 203 mm
6SL32101KE213AB1
3 kg
yes
Datasheet 1699910 Siemens Frequency inverter 6SL3210-1KE21-3AB1 4.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1699910 Siemens Frequency inverter 6SL3210-1KE21-3AB1 4.0 kW 3-phase 380 V, 480 V