
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
15 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
32 A
- Depth
203 mm
- Height
295 mm
- Width
140 mm
IP20
- Type
6SL3210-1KE23-2AP1
- Filter class
A
- Dim
(W x H x D) 140 x 295 x 203 mm
- Manufacturer part #
6SL32101KE232AP1
- Weight
5.5 kg
140
295 mm
203 mm
6
2
1
1
FALSE
0
1
0
0
1
1
0
6
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
0
U converter
3
3
TRUE
TRUE
TRUE
550 Hz
11 kW
15 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
32 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736774 Siemens Frequency inverter 6SL3210-1KE23-2AP1 15 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736774 Siemens Frequency inverter 6SL3210-1KE23-2AP1 15 kW 3-phase 380 V, 480 V










