
Number
Total (€ 3,310.08 / piece)
€ 3,310.08
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
22.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
58 A
- Depth
237 mm
- Height
472 mm
- Width
200 mm
IP20
- Type
6SL3210-1KE26-0AF1
- Filter class
A
- Dim
(W x H x D) 200 x 472 x 237 mm
- Manufacturer part #
6SL32101KE260AF1
- Weight
22 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736783 Siemens Frequency inverter 6SL3210-1KE26-0AF1 22.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736783 Siemens Frequency inverter 6SL3210-1KE26-0AF1 22.0 kW 3-phase 380 V, 480 V
Description
SINAMICS G120C RATED POWER 30.0KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ INTEGRATED FILTER CLASS A I/O-INTERFACE: 6DI, 2DO, 1AI, 1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSD 472x 200x 237(HXWXD) EXTERNAL 24V










