Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
45.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
103 A
237 mm
551 mm
275 mm
IP20
6SL3210-1KE31-1AF1
A
(W x H x D) 275 x 551 x 237 mm
6SL32101KE311AF1
34 kg
Datasheet 1748207 Siemens Frequency inverter 6SL3210-1KE31-1AF1 45.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1748207 Siemens Frequency inverter 6SL3210-1KE31-1AF1 45.0 kW 3-phase 380 V, 480 V