
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
0.25 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
1.3 A
- Depth
165 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1NE11-3UG1
- Filter class
A
- Dim
(W x H x D) 73 x 196 x 165 mm
- Manufacturer part #
6SL32101NE113UG1
- Weight
1.6 kg
73
196 mm
165 mm
IP20
FALSE
U converter
3
3
FALSE
FALSE
FALSE
550 Hz
0.25 kW
0.37 kW
10 %
5 %
1.3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736798 Siemens Frequency inverter 6SL3210-1NE11-3UG1 0.25 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736798 Siemens Frequency inverter 6SL3210-1NE11-3UG1 0.25 kW 3-phase 380 V, 480 V










