
Number
Total (€ 298.32 / piece)
€ 298.32
plus VAT.
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
200 V
240 V
- Product type
Frequency inverter
- Output rating (max.)
0.37 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
3.2 A
- Depth
165 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1PB13-0UL0
- Dim
(W x H x D) 73 x 196 x 165 mm
- Manufacturer part #
6SL32101PB130UL0
- Weight
1.4 kg
73
196 mm
165 mm
IP20
FALSE
U converter
3
1
TRUE
FALSE
FALSE
550 Hz
0.37 kW
0.55 kW
10 %
5 %
3.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736943 Siemens Frequency inverter 6SL3210-1PB13-0UL0 0.37 kW 200 V, 240 V
User & Safety Instructions
User & Safety Instructions 1736943 Siemens Frequency inverter 6SL3210-1PB13-0UL0 0.37 kW 200 V, 240 V
Description
SINAMICS Power Module PM240-2 unfiltered with integrated braking chopper 200-240 V 1/3AC+10/-10% 47-63Hz Power high overload: 0.37kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C, power low overload: 0.55kW at 150% 3s, 110% 57s, 100% 240S Ambient temperature -10 to +40 °C 196x 73x 165 (HxWxD), FSA Degree of protection IP20 without Control Unit and operating unit Released as of CU firmware version V4.6










