Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 V
240 V
Frequency inverter
1.5 kW
550 Hz
0 Hz
0 Hz - 550 Hz
10.4 A
165 mm
292 mm
100 mm
IP20
6SL3210-1PB21-0UL0
A
(W x H x D) 100 x 292 x 165 mm
6SL32101PB210UL0
3 kg
yes
Datasheet 1754192 Siemens Frequency inverter 6SL3210-1PB21-0UL0 1.5 kW 200 V, 240 V
User & Safety Instructions 1754192 Siemens Frequency inverter 6SL3210-1PB21-0UL0 1.5 kW 200 V, 240 V