
Number
Total (€ 2,402.52 / piece)
€ 2,402.52
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
200 V
240 V
- Product type
Frequency inverter
- Output rating (max.)
11.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
54 A
- Depth
237 mm
- Height
472 mm
- Width
200 mm
IP20
- Type
6SL3210-1PC25-4UL0
- Dim
(W x H x D) 200 x 472 x 237 mm
- Manufacturer part #
6SL32101PC254UL0
- Weight
21.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754201 Siemens Frequency inverter 6SL3210-1PC25-4UL0 11.0 kW 3-phase 200 V, 240 V
User & Safety Instructions
User & Safety Instructions 1754201 Siemens Frequency inverter 6SL3210-1PC25-4UL0 11.0 kW 3-phase 200 V, 240 V
Description
SINAMICS G120 POWER MODULE PM240-2 UNFILTERED WITH BUILT IN BRAKING CHOPPER 3AC200-240V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 11KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 15kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 472 X 200 X 237 (HXWXD), FSD PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 HF8










