
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
200 V
240 V
- Product type
Frequency inverter
- Output rating (max.)
18.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
80 A
- Depth
237 mm
- Height
551 mm
- Width
275 mm
IP20
- Type
6SL3210-1PC28-0UL0
- Dim
(W x H x D) 275 x 551 x 237 mm
- Manufacturer part #
6SL32101PC280UL0
- Weight
31.31 kg
275
551 mm
237 mm
IP20
FALSE
U converter
3
3
TRUE
FALSE
FALSE
550 Hz
18.5 kW
22 kW
10 %
5 %
80 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754203 Siemens Frequency inverter 6SL3210-1PC28-0UL0 18.5 kW 3-phase 200 V, 240 V
User & Safety Instructions
User & Safety Instructions 1754203 Siemens Frequency inverter 6SL3210-1PC28-0UL0 18.5 kW 3-phase 200 V, 240 V










