
Number
Total (€ 461.34 / piece)
€ 461.34
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
0.55 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
2.2 A
- Depth
165 mm
- Height
196 mm
- Width
73 mm
IP20
- Type
6SL3210-1PE12-3AL1
- Filter class
A
- Dim
(W x H x D) 73 x 196 x 165 mm
- Manufacturer part #
6SL32101PE123AL1
- Weight
1.87 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754208 Siemens Frequency inverter 6SL3210-1PE12-3AL1 0.55 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754208 Siemens Frequency inverter 6SL3210-1PE12-3AL1 0.55 kW 3-phase 380 V, 480 V
Description
SINAMICS Power Module PM240-2 with integrated Class A filter with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 0.55kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C power low overload: 0.75kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C 196x 73x 165 (HxWxD), FSA Degree of protection IP20 without Control Unit and operating unit Released as of CU firmware version V4.6










